- RS Stock No.:
- 165-5623
- Mfr. Part No.:
- BBY5303WE6327HTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5623
- Mfr. Part No.:
- BBY5303WE6327HTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Application | Tuner, VCO |
Minimum Diode Capacitance | 4.8pF |
Maximum Reverse Voltage | 6V |
Minimum Tuning Ratio | 1.8 |
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Pin Count | 2 |
Tuning Ratio Test Condition | 1 → 3V |
Dimensions | 1.7 x 1.25 x 0.9mm |
Height | 0.9mm |
Length | 1.7mm |
Maximum Operating Temperature | +125 °C |
Width | 1.25mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 165-5623
- Mfr. Part No.:
- BBY5303WE6327HTSA1
- Manufacturer:
- Infineon