Infineon BBY5702VH6327XTSA1 Varactor, 4pF min, 3:1 Tuning Ratio, 10V, 2-Pin SC-79

  • RS Stock No. 752-7892
  • Mfr. Part No. BBY5702VH6327XTSA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Specifications
Attribute Value
Diode Configuration Single
Application VCO
Number of Elements per Chip 1
Minimum Diode Capacitance 4pF
Maximum Reverse Voltage 10V
Minimum Tuning Ratio 3
Mounting Type Surface Mount
Package Type SC-79
Pin Count 2
Tuning Ratio Test Condition 1 → 4V
Dimensions 1.2 x 0.8 x 0.55mm
Height 0.55mm
Length 1.2mm
Maximum Operating Temperature +125 °C
Width 0.8mm
Minimum Operating Temperature -55 °C
10620 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.37
(exc. VAT)
0.46
(inc. VAT)
units
Per unit
Per Pack*
10 - 10
€0.37
€3.70
20 - 40
€0.351
€3.51
50 - 90
€0.334
€3.34
100 - 190
€0.191
€1.91
200 +
€0.181
€1.81
*price indicative
Packaging Options:
Related Products
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages
45-V gate drive voltage.Low drain-source on-resistanceRDS(ON) = 38 ...
Description:
45-V gate drive voltage.Low drain-source on-resistanceRDS(ON) = 38 mΩ (max) (@VGS = 10 V)RDS(ON) = 56 mΩ (max) (@VGS = 4.5 V).
This ON Semiconductor Schottky power rectifier employs the ...
Description:
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in ...
The DMFC-36 module has been designed to offer ...
Description:
The DMFC-36 module has been designed to offer Phase-Angle or Burst Fire Control in firing a thyristor assembly or complete thyristor controller for driving resistive loads In Single-Cycle or Dual-Cycle mode, these modules use the fastest burst rates possible, providing ...