- RS Stock No.:
- 823-5655
- Mfr. Part No.:
- BB857H7902XTSA1
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.118
(exc. VAT)
€0.145
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | €0.118 | €2.95 |
250 - 475 | €0.109 | €2.725 |
500 + | €0.106 | €2.65 |
*price indicative |
- RS Stock No.:
- 823-5655
- Mfr. Part No.:
- BB857H7902XTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | SAT Tuners |
Maximum Reverse Voltage | 30V |
Mounting Type | Surface Mount |
Package Type | SCD-80 |
Pin Count | 2 |
Dimensions | 1.3 x 0.8 x 0.7 (With Pin)mm |
Height | 0.7mm |
Length | 1.3mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Width | 0.8mm |
- RS Stock No.:
- 823-5655
- Mfr. Part No.:
- BB857H7902XTSA1
- Manufacturer:
- Infineon