Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Variable Trimmer Capacitors
Murata Variable Capacitor 5 → 20pF 100V dc
RS Stock No.:
832-324
Mfr. Part No.:
TZC3P200A110R00
Manufacturer:
Murata
View this category
Discontinued product
RS Stock No.:
832-324
Mfr. Part No.:
TZC3P200A110R00
Manufacturer:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Ceramic Trimmer Capacitors - Data Sheet
CHIP TRIMMER CAPACITOR
RoHS Certificate of Compliance
Statement of conformity
TZC03 Series
Ceramic trimmer capacitors suitable for reflow soldering processes.
Attribute
Value
Series
TZC3
Voltage
100V dc
Package/Case
C3
Mounting Type
Surface Mount
Tolerance
0 → +50%
Dimensions
4.5 x 3.2 x 1.6mm
Depth
3.2mm
Height
1.6mm
Length
4.5mm
Maximum Capacitance
20pF
Minimum Capacitance
5pF
Capacitive Range
5 → 20pF
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C