Murata Variable Capacitor 5 → 20pF 100V dc

  • RS Stock No. 169-2691
  • Mfr. Part No. TZC3P200A110R00
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TZC03 Series

Ceramic trimmer capacitors suitable for reflow soldering processes.

Specifications
Attribute Value
Series TZC3
Voltage 100V dc
Package/Case C3
Mounting Type Surface Mount
Tolerance 0 → +50%
Dimensions 4.5 x 3.2 x 1.6mm
Depth 3.2mm
Height 1.6mm
Length 4.5mm
Minimum Capacitance 5pF
Capacitive Range 5 → 20pF
Maximum Capacitance 20pF
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Discontinued product
Related Products
Soft Termination C Series MLCC have improved board ...
Description:
Soft Termination C Series MLCC have improved board bending resistance, drop impact resistance,thermal shock resistance, and heat cycle properties. • Conductive resin absorb external stress to protect solder joint parts and capacitor body• Compliance with the RoHS Directive.
Nickel barrier terminations covered with a layer of ...
Description:
Nickel barrier terminations covered with a layer of plated Tin (Ni. Sn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called ...
X5R dielectric series is “semi-stable” due to the ...
Description:
X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is ...
Flexi. Cap™ has been developed as a result ...
Description:
Flexi. Cap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCsA proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish. FlexiCapT™ will accommodate a ...