- RS Stock No.:
- 124-5319
- Mfr. Part No.:
- 93021AW
- Manufacturer:
- Xpelair
7 In stock for delivery within 2 working days
Added
Price Each
€50.20
(exc. VAT)
€61.75
(inc. VAT)
Units | Per unit |
1 + | €50.20 |
- RS Stock No.:
- 124-5319
- Mfr. Part No.:
- 93021AW
- Manufacturer:
- Xpelair
Technical data sheets
Legislation and Compliance
Product Details
Xpelair DX150 Extractor Fan Wall Kit, 150mm
Made from ABS plastic. Designed for use with all Xpelair DX150 range wall fans.
Features and Benefits
Vent Colour: White
Vent Width: 150mm
Channel Width: 150mm
Hose Length: 0.3m
Model No: DX150WK
2 Year Manufacturer's Guarantee
Easy to Install
Vent Width: 150mm
Channel Width: 150mm
Hose Length: 0.3m
Model No: DX150WK
2 Year Manufacturer's Guarantee
Easy to Install
Wall / Ceiling Extractor Fans
Specifications
Attribute | Value |
---|---|
Colour | White |
Series | DX |