FLIR SV89 Vibration Meter - Crest Factor, GRMS, Peak, VRMS

Subtotal (1 unit)*

€509.00

(exc. VAT)

€626.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€509.00

*price indicative

RS Stock No.:
296-886
Mfr. Part No.:
SV89
Manufacturer:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Vibration Meter

Measurement Parameters

Crest Factor, GRMS, Peak, VRMS

Maximum Acceleration

50g

Minimum Acceleration

-50g

Minimum Operating Temperature

-20°C

Plug Type

Standard

Battery Life

2year

Maximum Operating Temperature

80°C

Battery Type

3600 mAh Lithium

Standards/Approvals

ETL/FCC/IC/CE/UKCA/RCM

Model Number

SV89

COO (Country of Origin):
TW
The FLIR Vibration and Temperature Monitoring Kit helps you monitor critical equipment by continuously analysing vibrations from rotating equipment, detecting faults, and alerting you to potential defects and future problems. With its Multi-communication protocols, rugged, and wireless capability, it allows you to make critical data-driven decisions that alert you to potential issues to aid in extending the life of your valuable assets.

Quick and simple deployment

Wireless capability enhances installation flexibility

Web based GUI for accessing vibration data

Related links

Recently viewed