- RS Stock No.:
- 204-1599
- Mfr. Part No.:
- 05VK040
- Manufacturer:
- Castle
Discontinued product
- RS Stock No.:
- 204-1599
- Mfr. Part No.:
- 05VK040
- Manufacturer:
- Castle
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Castle VibA(8) Hand Arm Vibration Meter Kit
The control of vibration at work regulations 2005 state that all companies must assess the risk of employees exposure to hand-transmitted and whole-body vibration from power tools, ride-on machinery and other operations involving vibration. The Castle VibA(8) is dedicated to this task and is simple to use with auto-detection feature for each sensor fitted. Measured results can be downloaded into the Free VibDataLITE software for download, storage and analysis of results.
Standards: ISO 8041-1: 2017, ISO 5349:2001, ISO 2631:1997
Tri-Axis measurements
Automatic set up for each sensor
Stores up to 4080 files
Average Level (Aeq- each axis)
Exposure Points for 5, 15, 30 & 60 minutes
Time to reach regulation action and limit values
Also: rms, max rms, Time Averaged, Peak, Vector Sum
Sensitivity 1mV/g, 10mV/g or 100mV/g
Tri-Axis measurements
Automatic set up for each sensor
Stores up to 4080 files
Average Level (Aeq- each axis)
Exposure Points for 5, 15, 30 & 60 minutes
Time to reach regulation action and limit values
Also: rms, max rms, Time Averaged, Peak, Vector Sum
Sensitivity 1mV/g, 10mV/g or 100mV/g
Simple to use and dedicated to the measurement of Hand Arm Vibration. The VibA(8) offers functionality well above its price-tag. Full colour display, large memory and a long battery life make this unit a user-friendly tool for busy health and safety professionals.
Hand-Arm frequency weighting filters
Vector Sum of Axes
Vector Sum of Axes
Specifications
Attribute | Value |
---|---|
Measurement Parameters | Acceleration |
Maximum Acceleration | 1019g |
Minimum Acceleration | 0.02g |
Model Number p | 05VK040 |