Assemtech Vibration Sensor 1 A -37°C → +100°C, Dimensions 20.7 x 8.2 mm
- RS Stock No.:
- 235-7566
- Mfr. Part No.:
- CM4400-1
- Manufacturer:
- Assemtech
View all Vibration Sensors
408 In stock for delivery within 2 working days
Price Each
€5.10
(exc. VAT)
€6.27
(inc. VAT)
units | Per unit |
1 + | €5.10 |
- RS Stock No.:
- 235-7566
- Mfr. Part No.:
- CM4400-1
- Manufacturer:
- Assemtech
Non Compliant
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Movement/Vibration Switch
Warning
Specifications
Attribute | Value |
Maximum Current | 1 A |
Maximum AC Voltage | 120V |
Contact Resistance | 5Ω |
Length | 20.7mm |
Minimum Operating Temperature | -37°C |
Maximum Operating Temperature | +100°C |
Dimensions | 20.7 x 8.2 mm |