- RS Stock No.:
- 533-2330
- Mfr. Part No.:
- MTN/1010
- Manufacturer:
- Monitran
Discontinued product
- RS Stock No.:
- 533-2330
- Mfr. Part No.:
- MTN/1010
- Manufacturer:
- Monitran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
MTN/1010 Low Cost General Purpose
Used for Data-collector, heavy industry, paper machinery
100mV/g +/-10% Nominal at 80Hz
Frequency from 2Hz up to 10KHz
+/-80G Dynamic acceleration range
Voltage bias nominal 12Vdc
TNC Connection
IP 65 Stainless Steel Body Case
Mounting torque: 8Nm
To use with Glue or M8 Mounting stud
Dimensions (D x L): 22x48mm
100mV/g +/-10% Nominal at 80Hz
Frequency from 2Hz up to 10KHz
+/-80G Dynamic acceleration range
Voltage bias nominal 12Vdc
TNC Connection
IP 65 Stainless Steel Body Case
Mounting torque: 8Nm
To use with Glue or M8 Mounting stud
Dimensions (D x L): 22x48mm
Approvals
EEx ia lic BAS02ATEX1057/3
Accelerometers
Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.
Specifications
Attribute | Value |
---|---|
Maximum Current | 8 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +120°C |
Dimensions | 22 x 48 mm |