Analog Devices AD9280ARSZ, 8 bit Video Encoder ADC 32Msps Parallel 3 V, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices

From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Architecture Pipelined
Number of ADCs 1
Resolution 8 bit
Sampling Rate 32Msps
Input Signal Type Differential, Single Ended
Input Type Voltage
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Integral Nonlinearity Error ±1.5LSB
Digital Interface Type Parallel
Typical Single Supply Voltage 3 V
Width 5.3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 10.2 x 5.3 x 1.75mm
Length 10.2mm
Height 1.75mm
Temporarily out of stock - back order for despatch 05-08-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 47)
4.29
(exc. VAT)
5.28
(inc. VAT)
units
Per unit
Per Tube*
47 - 188
€4.29
€201.63
235 - 423
€3.861
€181.467
470 +
€3.518
€165.346
*price indicative
Related Products
The high-speed ADC FIFO(A) evaluation kit includes a ...
Description:
The high-speed ADC FIFO(A) evaluation kit includes a memory board to capture blocks of digital data from Analog Devices' high-speed Analog-to-Digital Converter (ADC) evaluation boards and ADC Analyzer™ software Easy set up Supports multi-channel and single channel ADCs Quick analysis ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...