Analog Devices AD9203ARUZ, 10 bit Video Encoder ADC 40Msps Parallel 3 V, 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Architecture Pipelined
Number of ADCs 1
Resolution 10 bit
Sampling Rate 40Msps
Input Signal Type Differential, Single Ended
Input Type Voltage
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Integral Nonlinearity Error ±1.4LSB
Digital Interface Type Parallel
Typical Single Supply Voltage 3 V
Dimensions 9.7 x 4.4 x 1.05mm
Minimum Operating Temperature -40 °C
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 9.7mm
Width 4.4mm
50 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
6.759
(exc. VAT)
8.314
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€6.759
€337.95
250 - 450
€6.029
€301.45
500 +
€5.65
€282.50
*price indicative
Related Products
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ i Coupler® technology They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high ...
32-bit data output Fast and flexible output rate: ...
Description:
32-bit data output Fast and flexible output rate: 5 SPS to 10 kSPSChannel scan data rate of 10 kSPS/channel (100 μs settling)Performance specifications191 noise free bits at 10 kSPS20.2 noise free bits at 2.5 kSPS24.6 noise free bits at 5 ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats Available in both Through-hole and Surface Mount packages.