Analog Devices AD9057BRSZ-40, 8 bit Video Encoder ADC 40Msps Parallel 5 V, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices

From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Architecture Flash
Number of ADCs 1
Resolution 8 bit
Sampling Rate 40Msps
Input Signal Type Single Ended
Input Type Voltage
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Integral Nonlinearity Error 2LSB
Digital Interface Type Parallel
Typical Single Supply Voltage 5 V
Width 5.3mm
Minimum Operating Temperature -40 °C
Length 7.2mm
Dimensions 7.2 x 5.3 x 1.75mm
Height 1.75mm
Maximum Operating Temperature +85 °C
1188 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 66)
4.628
(exc. VAT)
5.692
(inc. VAT)
units
Per unit
Per Tube*
66 +
€4.628
€305.448
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The ADE7880 from Analog Devices is a high ...
Description:
The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...