Analog Devices AD9280ARSZ, 8 bit Video Encoder ADC 32Msps Parallel 3 V, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices

From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Architecture Pipelined
Number of ADCs 1
Resolution 8 bit
Sampling Rate 32Msps
Input Signal Type Differential, Single Ended
Input Type Voltage
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Integral Nonlinearity Error ±1.5LSB
Digital Interface Type Parallel
Typical Single Supply Voltage 3 V
Dimensions 10.2 x 5.3 x 1.75mm
Width 5.3mm
Length 10.2mm
Height 1.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
45 In stock for delivery within 2 working days
Unit of sale: Each
5.35
(exc. VAT)
6.58
(inc. VAT)
units
Per unit
1 - 8
€5.35
9 - 23
€4.98
24 +
€4.63
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...