- RS Stock No.:
- 146-2376
- Mfr. Part No.:
- ISL59420IUZ
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 146-2376
- Mfr. Part No.:
- ISL59420IUZ
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video Amplifiers, Intersil
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
IC Type | Video Amplifier IC |
Typical Single Supply Voltage | 11 V |
Number of Channels per Chip | 1 |
Typical Slew Rate | 1462V/µs |
Output Type | Single Ended |
Typical Gain Bandwidth Product | 420MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.86mm |
Height | 0.86mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 146-2376
- Mfr. Part No.:
- ISL59420IUZ
- Manufacturer:
- Intersil