- RS Stock No.:
- 121-8940
- Mfr. Part No.:
- LMH6559MA/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each (In a Tube of 95)
€2.763
(exc. VAT)
€3.398
(inc. VAT)
Units | Per unit | Per Tube* |
95 - 380 | €2.763 | €262.485 |
475 - 855 | €2.119 | €201.305 |
950 + | €2.025 | €192.375 |
*price indicative |
- RS Stock No.:
- 121-8940
- Mfr. Part No.:
- LMH6559MA/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
IC Type | Video Buffer Amplifier IC |
Typical Single Supply Voltage | 10 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
- RS Stock No.:
- 121-8940
- Mfr. Part No.:
- LMH6559MA/NOPB
- Manufacturer:
- Texas Instruments