- RS Stock No.:
- 168-5029
- Mfr. Part No.:
- SN65DP141RLJT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-5029
- Mfr. Part No.:
- SN65DP141RLJT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Display & Imaging SerDes, DisplayPort, Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Video Buffer Amplifier IC |
Typical Single Supply Voltage | 3.46 V |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 38 |
Dimensions | 7.15 x 5.15 x 0.75mm |
Height | 0.75mm |
Length | 7.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 5.15mm |
- RS Stock No.:
- 168-5029
- Mfr. Part No.:
- SN65DP141RLJT
- Manufacturer:
- Texas Instruments