- RS Stock No.:
- 162-6411
- Mfr. Part No.:
- THS8135PHP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6411
- Mfr. Part No.:
- THS8135PHP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Video Digital to Analogue Converters (DAC), Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 10 bit |
Conversion Rate | 240Msps |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 48 |
Maximum Settling Time | 0.015µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Typical Single Supply Voltage | 3.3 V |
Power Supply Type | Single |
Dimensions | 7.2 x 7.2 x 1.05mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 162-6411
- Mfr. Part No.:
- THS8135PHP
- Manufacturer:
- Texas Instruments