ADV7391BCPZ, Video Encoder & Decoder IC 3xDAC RGB, YCbCr2 10bit- 3.3 V 32-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The ADV7390/ADV7391/ADV7392/ADV7393 are a family of high speed, digital-to-analog video encoders on single monolithic chips. Three 2.7 V/3.3 V 10-bit video digital-to-analog converters (DACs) provide support for composite (CVBS), S-Video (Y-C), or component (YPrPb/RGB) analog outputs in either standard definition (SD) or high definition (HD) video formats. Optimized for low power operation, occupying a minimal footprint and requiring few external components, these encoders are ideally suited to portable and power sensitive applications requiring TV-out functionality. Cable detection and DAC automatic power-down features ensure that power consumption is kept to a minimum. The ADV7390/ADV7391 have an 8-bit video input port that supports SD video formats over a software defined radio (SDR) interface and HD video formats over a double data rate (DDR) interface. The ADV7392/ADV7393 have a 16-bit video input port that can be configured in a variety of ways. SD RGB input is supported. All members of the family support embedded EAV/SAV timing codes, external video synchronization signals, and the I2C communication protocol

Specifications
Attribute Value
Number of DACs 3
Standard Input Type RGB, YCbCr2
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Height 0.75mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 5.1mm
490 In stock for delivery within 2 working days
Unit of sale: Each (In a Tray of 490)
7.004
(exc. VAT)
8.615
(inc. VAT)
units
Per unit
Per Tray*
490 +
€7.004
€3,431.96
*price indicative