- RS Stock No.:
- 191-3952
- Mfr. Part No.:
- MAX3816ACUE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3952
- Mfr. Part No.:
- MAX3816ACUE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
DDC or I²C Cable Extension Up to 60 Meters at 100kbps for Both Clock and Data Channels
Single-Sided Solution Requires Only One MAX3816A at the Display Side
Compensates for Cable Capacitance, 0 to 3000pF Guaranteed (8x I²C Specification), or Beyond 5000pF Typical
Parallel and Serial Operating Modes
Prevents Ringing Due to Reflections by Terminating Transmission Line Impedance After Transitions
Use with MAX3815 TMDS® Equalizer to Form a Complete Digital Video Extension Solution
3.0V to 5.5V Power Supply
Optional Voltage Translation Between 5V Cable DDC and 3.3V Display DDC Levels
Applications
DVI/HDMI Cable-Extender Modules and Active Cable Assemblies
Front-Projector DVI/HDMI Inputs
High-Definition Televisions, Displays, and Computer Monitors
Single-Sided Solution Requires Only One MAX3816A at the Display Side
Compensates for Cable Capacitance, 0 to 3000pF Guaranteed (8x I²C Specification), or Beyond 5000pF Typical
Parallel and Serial Operating Modes
Prevents Ringing Due to Reflections by Terminating Transmission Line Impedance After Transitions
Use with MAX3815 TMDS® Equalizer to Form a Complete Digital Video Extension Solution
3.0V to 5.5V Power Supply
Optional Voltage Translation Between 5V Cable DDC and 3.3V Display DDC Levels
Applications
DVI/HDMI Cable-Extender Modules and Active Cable Assemblies
Front-Projector DVI/HDMI Inputs
High-Definition Televisions, Displays, and Computer Monitors
Specifications
Attribute | Value |
---|---|
IC Type | Video Encoder & Decoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Number of DACs | 1 |
Typical Operating Supply Voltage | 3 to 5.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Number of ADCs | 1 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 191-3952
- Mfr. Part No.:
- MAX3816ACUE+
- Manufacturer:
- Maxim Integrated