MAX9406ETM+,Video IC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

The MAX9406 high-speed, low-skew, quad differential input to current-mode logic (CML) translator features high-speed signal conversion of the DisplayPort™ (DP) to High-Definition Multimedia Interface (HDMI™) technology. This device features ultra-low propagation delay of 350ps and channel-to-channel skew of less than 20ps. The MAX9406 supports typical data rates of 2Gbps.
The MAX9406 provides the level shift for HDMI's Display Data Channel (DDC) and hot-plug detection (HPD), which converts the 5V single-ended logic to 3.3V single-ended logic.
The MAX9406 operates from a 3V to 3.6V core supply and is specified over the -40°C to +85°C extended temperature range. This device is available in 48-pin, 7mmx 7mm thin QFN and 32-pin, 5mm x 5mm thin QFN packages.

500mV Differential HDMI Output at 2Gbps Data Rate
350ps Propagation Delay
20ps Channel-to-Channel Skew at 2Gbps
Low Jitters: DJ = 11psP-P and RJ = 0.5psRMS
Bidirectional Level Shifter of 5V to 3.3V for DDC Pins
Level Shifter of 5V to 3.3V for I/Os
Integrated 50Ω Input Terminations and Biasing
-40°C to +85°C Operating Temperature Range
Applications
ATE
Backplane Data and Clock Distribution
Base Stations
Data and Clock Driver and Buffer
Level Conversion for DP to HDMI

Specifications
Attribute Value
Number of ADCs 4
Number of DACs 4
Power Supply Type Single
Typical Operating Supply Voltage 3 → 3.6 V
Mounting Type Surface Mount
Package Type QFN-EP
Pin Count 48
Dimensions 7.1 x 7.1 x 0.75mm
Height 0.75mm
Length 7.1mm
Maximum Operating Temperature +85 °C
Width 7.1mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 03-06-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
3.555
(exc. VAT)
4.373
(inc. VAT)
units
Per unit
Per Pack*
2 - 8
€3.555
€7.11
10 +
€3.485
€6.97
*price indicative
Packaging Options: