- RS Stock No.:
- 709-0123
- Mfr. Part No.:
- ADV7171KSZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-0123
- Mfr. Part No.:
- ADV7171KSZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Video Encoders
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | MQFP |
Pin Count | 44 |
Typical Operating Supply Voltage | 3.3 V, 5 V |
Number of DACs | 4 |
Dimensions | 10 x 10 x 2mm |
ADC/DAC Resolution | 10bit |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |