- RS Stock No.:
- 759-2629
- Mfr. Part No.:
- AD9398KSTZ-150
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2629
- Mfr. Part No.:
- AD9398KSTZ-150
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 3.15 → 3.47 V |
Dimensions | 14 x 14 x 1.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 759-2629
- Mfr. Part No.:
- AD9398KSTZ-150
- Manufacturer:
- Analog Devices