- RS Stock No.:
- 193-2918
- Mfr. Part No.:
- ST121RGB
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2918
- Mfr. Part No.:
- ST121RGB
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Video Extender, 150m Extension Distance, 9V DC Output Voltage - ST121RGB
Project high-quality visual signals using this video extender from StarTech.com. It lets you send a single VGA signal to four remote displays, making it a versatile choice. The unit's long extension distance of up to 150m means it's ideal for transmitting signals across large workplaces.
Rugged constructionThe aluminium enclosure is resistant to impact and corrosion for use in challenging environments.
Plug-and-play designThis unit doesn't need any special software to set up – simply plug it in and it's ready to go.
Energy efficiencyThanks to low power consumption of 5.4W, this is an energy-efficient option.
Plug-and-play designThis unit doesn't need any special software to set up – simply plug it in and it's ready to go.
Energy efficiencyThanks to low power consumption of 5.4W, this is an energy-efficient option.
• Maximum resolution of 1024x768 pixels for pin-sharp images
• Light weight of 700g for easy handling and portability
• Light weight of 700g for easy handling and portability
FAQs
Extends video cables by up to 500 ft. (150m)
Pure hardware design, no software or drivers required
Uses standard Category 5 straight-wired, twisted-pair, network patch cable for economical and reliable data transmission
Supports VGA, SVGA, and Multisync monitors
Provides crystal clear picture quality
Cat5 extension design allows you to make use of existing Cat 5 or better wiring infrastructure
Extends the connection distance of VGA displays by up to 500 feet (150 meters) offering flexibility in the placement of your equipment
Applications
Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
Ideal for digital signage applications in financial, educational, and business sectors
Extend your display across harsh environment industrial sites
Perfect for video conferencing solutions in boardrooms and office settings
Optimize placement of your demo stations at tradeshows and in auditoriums
Pure hardware design, no software or drivers required
Uses standard Category 5 straight-wired, twisted-pair, network patch cable for economical and reliable data transmission
Supports VGA, SVGA, and Multisync monitors
Provides crystal clear picture quality
Cat5 extension design allows you to make use of existing Cat 5 or better wiring infrastructure
Extends the connection distance of VGA displays by up to 500 feet (150 meters) offering flexibility in the placement of your equipment
Applications
Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
Ideal for digital signage applications in financial, educational, and business sectors
Extend your display across harsh environment industrial sites
Perfect for video conferencing solutions in boardrooms and office settings
Optimize placement of your demo stations at tradeshows and in auditoriums
What's the input voltage of this video extender?This video extender has an input voltage of 100 to 240V AC for use in low-power systems.
Specifications
Attribute | Value |
---|---|
Type | Extender Receiver |
Video Connection Type | VGA |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 1024 x 768 |
Extension Distance | 150m |
- RS Stock No.:
- 193-2918
- Mfr. Part No.:
- ST121RGB
- Manufacturer:
- StarTech.com