- RS Stock No.:
- 193-2924
- Mfr. Part No.:
- ST12MHDLNHR
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2924
- Mfr. Part No.:
- ST12MHDLNHR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Efficiently distribute video throughout your site using your local area network
Easily create your ideal digital signage solution with a versatile and scalable video distribution system
Brilliantly maintain the HD picture quality of your video source with 1080p support
Applications
Display multiple communication boards showing easy to update dynamic data on digital charts in airports, train stations, bus stations or hospitals
Present your social media feeds on multiple screens
Create digital signage displays in settings such as hospitals, shopping centers or stadiums
Easily create your ideal digital signage solution with a versatile and scalable video distribution system
Brilliantly maintain the HD picture quality of your video source with 1080p support
Applications
Display multiple communication boards showing easy to update dynamic data on digital charts in airports, train stations, bus stations or hospitals
Present your social media feeds on multiple screens
Create digital signage displays in settings such as hospitals, shopping centers or stadiums
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | IP |
Maximum Resolution | 1920 x 1200 |
Extension Distance | 15m |
Local Device Dimensions | 130 x 97 x 28mm |
Audio Connection Type | HDMI |
Local Device Weight | 448g |
Remote Device Dimensions | 130 x 97 x 28mm |
Remote Device Weight | 448g |
Local Device Depth | 97mm |
Remote Device Depth | 97mm |