- RS Stock No.:
- 197-3458
- Mfr. Part No.:
- 14.01.3461-5
- Manufacturer:
- Roline
Discontinued product
- RS Stock No.:
- 197-3458
- Mfr. Part No.:
- 14.01.3461-5
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline HDMI extender over twisted pair has additional HDMI port on transmitter to connect a local display.
The transmission distance of the HDMI signal can be extended up to 50 meters by using only one Cat.6 cable
Max. resolution (nominal) over 50 meters: 1920 x 1080, 1080p
Works with HDMI switch, HDMI splitter and all kinds of HDMI/HDCP source and output displays
2x Power supply included
Max. resolution (nominal) over 50 meters: 1920 x 1080, 1080p
Works with HDMI switch, HDMI splitter and all kinds of HDMI/HDCP source and output displays
2x Power supply included
Specifications
Attribute | Value |
---|---|
Type | Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 50m |