- RS Stock No.:
- 210-1219
- Mfr. Part No.:
- PT-120xl
- Manufacturer:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1219
- Mfr. Part No.:
- PT-120xl
- Manufacturer:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Extenders works with a maximum resolution of 1920 x 1080 pixels and VGA video connection type. It converts a twisted pair signal from a WP-110 transmitter to a computer graphics signal.
0° to +40°C operating temperature
–40° to +70°C storage temperature
–40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Video Connection Type | VGA |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 250m |