FTDI Chip Camera Module, SCCB, Two-Wire, 2592 x 1944 Resolution

  • RS Stock No. 124-1039
  • Mfr. Part No. CleO-CAM1
  • Manufacturer Bridgetek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CleO 5Mpixel camera module

The CleO-CAM1 camera module is an add-on accessory for the CleO Smart TFT display for Arduino™. The module features image quality control for colour saturation, hue, gamma, sharpness (edge enhancement), lens correction, defective pixel cancelling and noise cancelling.

OV5640 0.25in 5 megapixel CMOS image sensor with OmniBSI™ technology
Sensor array size: 2592 x 1944 pixels
Image transfer rate for 1080p HD video: 30fps
Support for output formats: RAW RGB, RGB565/555/444, YUV422/420, YCbCr422 and compression
Support for anti-shake
Standard Serial Camera Control Bus (SCCB) interface
4 x Flash illumination LEDs
24-pin 0.5mm pitch FFC cable connector

Note

CleO Smart TFT display for Arduino is available under RS Part No. 124-1038.

Supplied with

Standard 24-Pin 0.5mm pitch FFC cable

Specifications
Attribute Value
Type Camera Module
Supported Video Ports RAW RGB, RGB565/555/444, YCbCr422, YUV422/420
Supported Bus Interfaces SCCB, Two-Wire
Maximum Supported Resolution 2592 x 1944
Supported Hardware Compression VDDA, VDDIO
Maximum Frame Rate Capture 120fps
Dimensions 25 x 25 x 10.6mm
Height 10.6mm
Length 25mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -30°C
Width 25mm
Temporarily out of stock - back order for despatch 06-10-2020, delivery within 2 working days
Unit of sale: Each
30.18
(exc. VAT)
37.12
(inc. VAT)
units
Per unit
1 +
€30.18
Related Products
XPort removes the complexity of designing network connectivity ...
Description:
XPort removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software in an extended RJ45 PCB-mounting socket It includes all essential networking features, including a 10BaseT/100BaseTX Ethernet connection and an SoC ...
Lantronix XPort Pro Lx6 is an embedded Ethernet ...
Description:
Lantronix XPort Pro Lx6 is an embedded Ethernet networking module designed to support Internet Protocol v6 (IPv6) Built into an extended RJ45 PCB mounting socket, it provides an industrial-grade device server function running on a Linux operating system. Simple to ...
This tiny camera module offers a great way ...
Description:
This tiny camera module offers a great way to add a camera to your project Designed primarily to be used in security systems. It outputs NTSC colour video and takes photographs of the video and transmits them over the TTL ...
The Intel® Real Sense™ SR300 module is a ...
Description:
The Intel® Real Sense™ SR300 module is a depth camera and an audio subsystem Also the SR300 implements a short range, coded light 3D imaging system to provide depth information.The miniature size of the SR300 subassembly provides designers with flexibility ...