- RS Stock No.:
- 144-9074
- Mfr. Part No.:
- VS102
- Manufacturer:
- Aten
Discontinued product
- RS Stock No.:
- 144-9074
- Mfr. Part No.:
- VS102
- Manufacturer:
- Aten
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2-Port VGA Splitter Wall Plate
The Aten VS102 video splitter provides a video input signal to 2 video outputs each at 250 MHz after duplication
One video input to 2 video outputs
Cascadable to 3 levels-provides up to 8 video signals
Supports up to 250 MHz bandwidth
Long-distance transmission - up to 65 m
Supports VGA, XGA, SVGA, UXGA and multisync monitors
OS Support: Windows 2000, Windows XP, Linux, Mac and Sun
Compact design with topside connection, lays flat on a desktop or mounts on the wall
Cascadable to 3 levels-provides up to 8 video signals
Supports up to 250 MHz bandwidth
Long-distance transmission - up to 65 m
Supports VGA, XGA, SVGA, UXGA and multisync monitors
OS Support: Windows 2000, Windows XP, Linux, Mac and Sun
Compact design with topside connection, lays flat on a desktop or mounts on the wall
Supplied with
1x 2-Port Video Splitter
1x Power Adapter
1x User Instructions
1x Power Adapter
1x User Instructions
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | VGA |
Number of Video Inputs | 1 |
Number of Video Outputs | 2 |
Maximum Resolution | 1920 x 1440 |
Power Source | AC Adapter |
Dimensions | 103.6 x 79 x 28.2mm |
Weight | 190g |
Depth | 79mm |
Height | 28.2mm |
Width | 103.6mm |