- RS Stock No.:
- 144-9081
- Mfr. Part No.:
- VS481A
- Manufacturer:
- Aten
Discontinued product
- RS Stock No.:
- 144-9081
- Mfr. Part No.:
- VS481A
- Manufacturer:
- Aten
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4-Port HDMI Switch
The Aten VS481A 4-Port HDMI Switch lets you share your HDMI display device with 4 HDMI input sources. The VS481A allows convenient switching between digital devices such as DVD players, Satellite receivers, Digital Camcorder
Allows up to four HDMI A/V source to be connected to one HDMI display
Toggle between A/V sources using remote control or front panel push buttons
HDMI (3D, Deep Colour)
Supports Dolby TrueHD and DTS HD Master Audio
Up to 60 Hz refresh rate
Long-distance transmission - up to 15 m (24 AWG)
Built-in bi-directional RS-232 serial remote port for high-end system control
Power On Detection
Plug-and-play
All-metal casing
LED indication of video source devices
Toggle between A/V sources using remote control or front panel push buttons
HDMI (3D, Deep Colour)
Supports Dolby TrueHD and DTS HD Master Audio
Up to 60 Hz refresh rate
Long-distance transmission - up to 15 m (24 AWG)
Built-in bi-directional RS-232 serial remote port for high-end system control
Power On Detection
Plug-and-play
All-metal casing
LED indication of video source devices
The VS481A 4-Port HDMI Switch allows you to select the desired input source via a remote control unit and push buttons on the switch
Note
This item comes with a UK Plug.
Supplied with
1x HDMI Switch
1x HDMI Cable (1.8m)
1x IR Remote Control Unit
1x Power Adapter
1x User Instructions
1x HDMI Cable (1.8m)
1x IR Remote Control Unit
1x Power Adapter
1x User Instructions
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Outputs | 1 |
Number of Video Inputs | 4 |
Maximum Resolution | 4096 x 2160 |
Dimensions | 200 x 82.7 x 25mm |
Weight | 470g |
Depth | 82.7mm |
Height | 25mm |
Width | 200mm |