- RS Stock No.:
- 885-3685
- Mfr. Part No.:
- D2G-DP2D-MIF
- Manufacturer:
- Matrox
Discontinued product
- RS Stock No.:
- 885-3685
- Mfr. Part No.:
- D2G-DP2D-MIF
- Manufacturer:
- Matrox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Matrox DualHead2Go Digital ME
The Matrox DualHead2Go Digital Mac Edition (ME) external multi-display adapter adds up to two monitors to your laptop or desktop computer. It connects to the video output of your system and uses the system's existing GPU to provide high-quality, uncompressed graphics and video across all monitors. Ideal for business users and content creators looking to increase their productivity with a dual display setup, this little silver box lets you run different applications on each monitor or view one application across two monitors
Lets you connect up to two monitors to the single Mini DisplayPort video output or Thunderbolt™ port of your system
Creates a stretched desktop of 3840x1200 (2x1920x1200)* across two displays
Uses your system's existing GPU to deliver a solid platform for office, 3D design, and multimedia applications
Open an application on each display or span one across the two
HDCP compliance for protected content playback
Works with displays and projectors
Quick and easy to install - there's no need to open the computer case or insert components
Run in clone mode and show the same content on all displays
Includes Matrox PowerDesk software to easily manage your desktop configuration
External device that won't void your system warranty
Mac compatible
Creates a stretched desktop of 3840x1200 (2x1920x1200)* across two displays
Uses your system's existing GPU to deliver a solid platform for office, 3D design, and multimedia applications
Open an application on each display or span one across the two
HDCP compliance for protected content playback
Works with displays and projectors
Quick and easy to install - there's no need to open the computer case or insert components
Run in clone mode and show the same content on all displays
Includes Matrox PowerDesk software to easily manage your desktop configuration
External device that won't void your system warranty
Mac compatible
Note
*Displays attached to DualHead2Go must run at the same resolution
Monitor Accessories
Specifications
Attribute | Value |
---|---|
Device Type | Multi-Monitor Adapter |
Video Connection Type | DVI |
Number of Video Inputs | 1 |
Number of Video Outputs | 2 |
Maximum Resolution | 3840 x 1200 |
Dimensions | 96.5 x 63.5 x 27.9mm |
Depth | 96.5mm |
Height | 27.9mm |
Width | 63.5mm |
- RS Stock No.:
- 885-3685
- Mfr. Part No.:
- D2G-DP2D-MIF
- Manufacturer:
- Matrox