- RS Stock No.:
- 133-0166
- Mfr. Part No.:
- HD3SS215RTQT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0166
- Mfr. Part No.:
- HD3SS215RTQT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Display & Imaging SerDes, DisplayPort, Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Crosstalk | -35dB |
Package Type | QFN |
Number of Channels | 24 |
Pin Count | 56 |
Transmission Media Type | Cable |
Mounting Type | Surface Mount |
Dimensions | 8.15 x 8.15 x 0.95mm |
Switch Bandwidth | 5GHz |
Minimum Operating Temperature | 0 °C |
Maximum Data Rate | 6Gbit/s |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |