AD605ARZ Analog Devices, Dual Controlled Voltage Amplifier 20dB CMRR, 5 V 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 175Ω
Number of Channels per Chip 2
Rail to Rail No
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Minimum CMRR 20dB
Maximum Operating Temperature +85 °C
Dimensions 10 x 4 x 1.5mm
Length 10mm
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
5 In stock for delivery within 2 working days
Unit of sale: Each
19.92
(exc. VAT)
24.50
(inc. VAT)
units
Per unit
1 - 9
€19.92
10 - 23
€19.24
24 +
€18.56
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°CAD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
The AD8045 is a unity-gain stable voltage feedback ...
Description:
The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate With a spurious-free dynamic range of −90 d Bc at 20 MHz, the AD8045 is an ideal solution in a variety of ...