Maxim Integrated MAX5903AAEUT+T, Positive Voltage Hot Swap Controller 6-Pin, SOT-23
Temporarily out of stock - back order for despatch when stock is available
Added
Packaging Options:
- RS Stock No.:
- 190-6508
- Mfr. Part No.:
- MAX5903AAEUT+T
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- TH
Pack(s) | Per Pack | Per unit* |
1 - 4 | €6.89 | €3.445 |
5 - 24 | €6.17 | €3.085 |
25 - 49 | €5.83 | €2.915 |
50 - 124 | €4.81 | €2.405 |
125 + | €4.33 | €2.165 |
*price indicative |
Attribute | Value |
Controller Type | Positive Voltage Hot Swap Controller |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3 x 1.75 x 1.3mm |
Maximum Input Voltage | 72 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 9 V |