- RS Stock No.:
- 822-5838
- Mfr. Part No.:
- LTC4301LCMS8#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-5838
- Mfr. Part No.:
- LTC4301LCMS8#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
I²C and SMBus Bus Buffers and Accelerators, Linear Technology
Interface, Linear Technology
Specifications
Attribute | Value |
---|---|
Controller Type | Positive Voltage Hot Swap Controller |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.973mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 822-5838
- Mfr. Part No.:
- LTC4301LCMS8#PBF
- Manufacturer:
- Analog Devices