Analog Devices LTC4412ES6#TRMPBF, Positive Voltage Hot Swap Controller 6-Pin, TSOT-23
1500 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 917-3497
- Mfr. Part No.:
- LTC4412ES6#TRMPBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit | Per Reel* |
500 - 1000 | €1.804 | €902.00 |
1500 + | €1.759 | €879.50 |
*price indicative |
Battery Charging & Monitoring Controllers, Linear Technology
Attribute | Value |
Controller Type | Positive Voltage Hot Swap Controller |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.5 V |