- RS Stock No.:
- 189-3821
- Mfr. Part No.:
- T110/SD
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 189-3821
- Mfr. Part No.:
- T110/SD
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fluke T110 Voltage and Continuity Tester with 1 X FREE Insulated Screwdriver
All electricians need a two-pole tester. The Fluke T90, T110, T130 and T150 two-pole voltage and continuity testers are rugged and easy- to- use. The designs offer a choice of functionality and user interface. The different models offer combinations of large buttons (convenient for use with gloved hands), bright backlights, clear audible and/or physical indicators (LEDs or vibration).
750-8438 FLUKE-T90 Voltage/Continuity Tester
750-8431 FLUKE-T110 Voltage/Continuity Tester with switchable load, vibration and built-in torch
750-8435 FLUKE-T130 Voltage/Continuity Tester with LCD, switchable load, vibration and built-in torch, display hold
750-8444 FLUKE-T150 Voltage/Continuity Tester with LCD, Ohms, switchable load, vibration and built-in torch, display hold
Features & Benefits
Rugged easy-to-operate two pole AC voltage and continuity testers
Handheld and lightweight
Ergonomic design, feels good in the hand
Unit cases heavy duty moulded
Probe protector
Thick test leads with wear indicators
Operates on 2 x AAA batteries (included)
Protected to IP54 (T90), IP64 (T110, T130, T150)
Dimensions 233 x 65 cm x 38 mm (T90), 260 x 70 x 38 mm (T110, T130, T150)
Weight 180 g (T90), 280 g (T110, T130, T150)
Supplied with
Fluke T110/SD Includes 1 x T110 Tester and 1 x FREE Insulated Screwdriver
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 690V |
Continuity Check | Yes |
Safety Category | CAT III 600 V, CAT IV 690V |
Display Type | Digital |
RCD Trip Test | Yes |
IP Rating | IP64 |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 260 x 70 x 38mm |
Weight | 280g |
Height | 38mm |
Length | 260mm |
Model Number p | T110 |
Width | 70mm |