- RS Stock No.:
- 788-0799
- Mfr. Part No.:
- RSVT7
- Manufacturer:
- Martindale
- RS Stock No.:
- 788-0799
- Mfr. Part No.:
- RSVT7
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
VT7 Single Pole Voltage Indicator
The VT7 is a single pole contact voltage indicator which detects AC voltages of 50V-600V with bright LED indication. The VT7 single pole voltage indicator has a self test function and is IP54 rated, for indoor and outdoor use.
Voltage range: 50V - 600Vac rms
Audible and visual indication
Bright LED indication
Frequency range: 50 - 60Hz
Test current: <5μA
IP rating: IP54
Conforms to BS EN61010-1 CAT IV 300V, CAT III 600V
Class II, Double Insulation
Pollution Degree: 2
Dimensions: 236 x 44 x 33 mm
Audible and visual indication
Bright LED indication
Frequency range: 50 - 60Hz
Test current: <5μA
IP rating: IP54
Conforms to BS EN61010-1 CAT IV 300V, CAT III 600V
Class II, Double Insulation
Pollution Degree: 2
Dimensions: 236 x 44 x 33 mm
Specifications
Attribute | Value |
---|---|
Indicator Type | Voltage |
Calibrated | RSCAL |
Battery Type | 9V |
Power Source | Battery |
Safety Category | CAT III 600 V, CAT IV 300 V |
Weight | 120g |
Height | 33mm |
Length | 236mm |
Maximum Detection Voltage | 600V ac |
Maximum Operating Temperature | +50°C |
Safety Category Voltage | 300 V, 600 V |
Safety Category Level | CAT III, CAT IV |
Width | 44mm |
Model Number p | VT7 |
Minimum Operating Temperature | -10°C |