- RS Stock No.:
- 332-663
- Mfr. Part No.:
- MAX6241ACPA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 332-663
- Mfr. Part No.:
- MAX6241ACPA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Voltage Reference, 2.8V to 4.5V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Voltage References, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 4.096V |
Package Type | PDIP |
Reference Type | Fixed |
Initial Accuracy | ±0.02 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 15mA |
Maximum Input Voltage | 40 V |
Minimum Output Voltage | 4.095 V |
Maximum Output Voltage | 4.097 V |
Pin Count | 8 |
Line Regulation | 18 ppm/V |
Load Regulation | 1 ppm/mA |
Dimensions | 9.91 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Height | 4.45mm |
Maximum Operating Temperature | +70 °C |
Width | 7.87mm |
Length | 9.91mm |