RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices Fixed Series Voltage Reference 2.048V ±0.15 % 8-Pin SOIC, ADR420ARZ


196 In stock for delivery within 2 working days
Add to Basket

Price Each (In a Tube of 98)

€4.66

(exc. VAT)

€5.64

(inc. VAT)

units

Added

RS Stock No.:
106-7044
Mfr. Part No.:
ADR420ARZ
Manufacturer:
Analog Devices
COO (Country of Origin):
US
unitsPer unitPer Tube*
98 - 392€4.66€456.68
490 - 882€4.541€445.018
980 +€4.427€433.846
*price indicative

Voltage Reference, Up to 2.048V, Analog Devices


AttributeValue
Nominal Voltage2.048V
Package TypeSOIC
Reference TypeFixed
Initial Accuracy±0.15 %
Mounting TypeSurface Mount
TopologySeries
Maximum Output Current10mA
Maximum Input Voltage18 V
Minimum Output Voltage2.045 V
Maximum Output Voltage2.051 V
Pin Count8
Line Regulation35 ppm/V
Load Regulation70 ppm/mA
Dimensions5 x 4 x 1.5mm
Minimum Operating Temperature-40 °C
Width4mm
Maximum Operating Temperature+125 °C
Length5mm
Height1.5mm