Analog Devices Fixed Shunt Voltage Reference 1.235V ±0.3 % 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Voltage Reference, Up to 2.048V, Linear Technology

Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time and temperature. .A series voltage reference can also operate in shunt mode; they can draw only load and quiescent current from the input supply. With shunt voltage references the bias current must be set higher. Since shunt voltage references are typically biased with a resistor the voltage reference will work on a range of input voltages. Typical applications include power supply monitor, current loop measurement and control systems, digital voltmeters and 8-bit A/D and D/A reference.

Shunt precision voltage references:
Accuracy and temperature stability with low noise
Series voltage references:
Low dropout, low power and excellent line regulation

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 1.235V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.3 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 20mA
Minimum Output Voltage 1.220 V
Maximum Output Voltage 1.245 V
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.498mm
Length 5mm
Width 3.988mm
Temporarily out of stock - back order for despatch 15-02-2021, delivery within 2 working days
Unit of sale: Each (In a Tube of 100)
2.107
(exc. VAT)
2.549
(inc. VAT)
units
Per unit
Per Tube*
100 - 200
€2.107
€210.70
300 +
€2.054
€205.40
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages Voltage References are available with initial accuracies of ±0.02 to ±2%.
The Analog Devices shunt precision, ±35mV, 3 pin ...
Description:
The Analog Devices shunt precision, ±35mV, 3 pin voltage reference is a new age device with an advanced design. It eliminates the need for an external capacitor, yet it is stable with any capacitive load. • Initial accuracy is ±0.35% ...
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer ...