RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices Fixed Series Voltage Reference 2.5V ±0.02 % 8-Pin SOIC, ADR4525BRZ


196 In stock for delivery within 2 working days
Add to Basket

Price Each (In a Tube of 98)

€5.899

(exc. VAT)

€7.138

(inc. VAT)

units

Added

RS Stock No.:
160-0689
Mfr. Part No.:
ADR4525BRZ
Manufacturer:
Analog Devices
unitsPer unitPer Tube*
98 - 392€5.899€578.102
490 - 882€5.747€563.206
980 +€5.604€549.192
*price indicative

Voltage Reference, 2.5V, Analog Devices


AttributeValue
Nominal Voltage2.5V
Package TypeSOIC
Reference TypeFixed
Initial Accuracy±0.02 %
Mounting TypeSurface Mount
TopologySeries
Maximum Output Current10mA
Maximum Input Voltage15 V
Maximum Output Voltage2.5 V
Pin Count8
Line Regulation10 ppm/V
Load Regulation120 ppm/mA
Dimensions5 x 4 x 1.5mm
Maximum Operating Temperature+125 °C
Height1.5mm
Width4mm
Length5mm
Minimum Operating Temperature-40 °C