MPN

Analog Devices Fixed Series Voltage Reference 3V ±0.07 % 8-Pin SOIC, REF193GSZ


23 In stock for delivery within 2 working days
Add to Basket

Price Each

€3.03

(exc. VAT)

€3.67

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
523-6125
Mfr. Part No.:
REF193GSZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 4€3.03
5 - 9€2.85
10 - 24€2.73
25 - 49€2.52
50 +€2.40

Voltage Reference, 3.0V to 4.5V, Analog Devices


AttributeValue
Nominal Voltage3V
Package TypeSOIC
Reference TypeFixed
Initial Accuracy±0.07 %
Mounting TypeSurface Mount
TopologySeries
Maximum Output Current30mA
Maximum Input Voltage18 V
Minimum Output Voltage2.99 V
Maximum Output Voltage3 V
Pin Count8
Line Regulation8 ppm/V
Load Regulation15 ppm/mA
Dimensions5 x 4 x 1.5mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Height1.5mm
Width4mm
Length5mm