Analog Devices Fixed Shunt Voltage Reference 1.235V ±0.3 % 3-Pin TO-92, LT1004CZ-1.2#PBF
59 Within 2 working day(s) (EU stock)
444 Within 2 working day(s) (EU stock)
Added
Packaging Options:
- RS Stock No.:
- 545-5499
- Mfr. Part No.:
- LT1004CZ-1.2#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 4 | €2.76 |
5 - 24 | €2.46 |
25 - 49 | €2.16 |
50 + | €1.88 |
Voltage Reference, Up to 2.048V, Linear Technology
Attribute | Value |
Nominal Voltage | 1.235V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±0.3 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 20mA |
Minimum Output Voltage | 1.225 V |
Maximum Output Voltage | 1.245 V |
Pin Count | 3 |
Load Regulation | 10 mV |
Dimensions | 4.57 x 3.56 x 4.57mm |
Length | 4.57mm |
Width | 3.56mm |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |