Analog Devices Fixed Shunt Voltage Reference 2.5V ±0.8 % 3-Pin TO-92, LT1004CZ-2.5#PBF
- RS Stock No.:
- 545-5506
- Mfr. Part No.:
- LT1004CZ-2.5#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | €2.58 |
10 - 24 | €1.86 |
25 - 49 | €1.81 |
50 - 74 | €1.76 |
75 + | €1.72 |
Voltage Reference, 2.5V, Linear Technology
Attribute | Value |
Nominal Voltage | 2.5V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±0.8 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 20mA |
Minimum Output Voltage | 2.47 V |
Maximum Output Voltage | 2.53 V |
Pin Count | 3 |
Load Regulation | 10 mV |
Dimensions | 4.57 x 3.56 x 4.57mm |
Length | 4.57mm |
Width | 3.56mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 4.57mm |