RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices Fixed Series Voltage Reference 3.3V ±0.04 % 8-Pin SOIC, LT1461CIS8-3.3#PBF


27 In stock for delivery within 2 working days
Add to Basket

Unit of sale Each

€3.60

(exc. VAT)

€4.36

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
761-8289
Mfr. Part No.:
LT1461CIS8-3.3#PBF
Manufacturer:
Analog Devices
unitsPer unit
1 - 4€3.60
5 - 24€3.19
25 - 49€2.80
50 +€2.54

Voltage Reference, 3.0V to 4.096V, Linear Technology


Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

AttributeValue
Nominal Voltage3.3V
Package TypeSOIC
Reference TypeFixed
Initial Accuracy±0.04 %
Mounting TypeSurface Mount
TopologySeries
Maximum Output Current100mA
Maximum Input Voltage20 V
Maximum Output Voltage3.3 V
Pin Count8
Line Regulation12 ppm/V
Load Regulation40 ppm/V
Dimensions5.004 x 3.988 x 1.498mm
Minimum Operating Temperature-40 °C
Width3.988mm
Height1.498mm
Length5mm
Maximum Operating Temperature+85 °C