- RS Stock No.:
- 778-1517
- Mfr. Part No.:
- MAX6106EUR+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 778-1517
- Mfr. Part No.:
- MAX6106EUR+T
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Voltage Reference, 1.2V to 2.048V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Voltage References, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.048V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±0.4 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 5mA |
Maximum Input Voltage | 12.6 V |
Minimum Output Voltage | 2.04 V |
Maximum Output Voltage | 2.056 V |
Pin Count | 3 |
Line Regulation | 200 μV/V |
Load Regulation | 0.9 mV/mA, 4 mV/mA |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Operating Temperature | +85 °C |
Length | 3.04mm |
Height | 1.02mm |
Width | 1.4mm |
Minimum Operating Temperature | -40 °C |