RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices Fixed Shunt Voltage Reference 6.9V ±5 % 3-Pin TO-92, LM329BZ#PBF


190 In stock for delivery within 2 working days
Add to Basket

Unit of sale Each (In a Pack of 2)

€2.875

(exc. VAT)

€3.479

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
779-8909
Mfr. Part No.:
LM329BZ#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
PH
unitsPer unitPer Pack*
2 - 18€2.875€5.75
20 - 48€2.51€5.02
50 +€2.135€4.27
*price indicative

Voltage Reference, 6V to 10V, Linear Technology


Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

AttributeValue
Nominal Voltage6.9V
Package TypeTO-92
Reference TypeFixed
Initial Accuracy±5 %
Mounting TypeThrough Hole
TopologyShunt
Maximum Output Current15mA
Maximum Output Voltage6.9 V
Pin Count3
Dimensions4.572 x 4.572 x 3.556mm
Width4.572mm
Height3.556mm
Length4.57mm
Maximum Operating Temperature+70 °C
Minimum Operating Temperature0 °C