Analog Devices Fixed Series Voltage Reference 2.048V ±0.04 % 8-Pin SOIC, ADR4520ARZ
- RS Stock No.:
- 802-3878
- Mfr. Part No.:
- ADR4520ARZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | €5.44 |
10 - 24 | €4.83 |
25 - 49 | €4.32 |
50 - 99 | €3.95 |
100 + | €3.64 |
Voltage Reference, Up to 2.048V, Analog Devices
Attribute | Value |
Nominal Voltage | 2.048V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±0.04 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 10mA |
Maximum Input Voltage | 15 V |
Pin Count | 8 |
Line Regulation | 10 ppm/V |
Load Regulation | 120 ppm/mA |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |