- RS Stock No.:
- 802-3935
- Mfr. Part No.:
- ADR5045BRTZ-R2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3935
- Mfr. Part No.:
- ADR5045BRTZ-R2
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Voltage Reference, 5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±0.1 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15mA |
Minimum Output Voltage | 4.995 V |
Maximum Output Voltage | 5.005 V |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Width | 1.4mm |
Length | 3.04mm |
Height | 1.02mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |